Idec LBW Series Push Button Switch, Momentary, Panel, IP40, IP67 250 V ac
- RS 제품 번호:
- 170-8487
- 제조사 부품 번호:
- LBW6B-M1T6R
- 제조업체:
- Idec
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 170-8487
- 제조사 부품 번호:
- LBW6B-M1T6R
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | LBW | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP40, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 18mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series LBW | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP40, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 18mA | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Pushbuttons Round Momentary LBW6B-M1T6R
관련된 링크들
- Idec LBW Series Push Button Switch, Momentary, Panel, IP40, IP67, 30 V dc 250 V ac
- Idec LBW Series Illuminated Push Button Switch, Momentary, Panel, IP40, IP67, 30 V dc 250 V ac
- Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP65, 250 V dc 250 V ac
- Idec AB Series Push Button Switch, Momentary, Panel, 8 mm Cutout, SPDT, IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Green LED, IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, White LED, IP40 250 V ac