TE Connectivity MMPI0120 Series Illuminated Pushbutton, (On)-Off, Front, Panel Mount, 12 mm Cutout, SPST-NO, Red LED,
- RS 제품 번호:
- 787-740
- 제조사 부품 번호:
- MMPI0120/SSSRD012P
- 제조업체:
- TE Connectivity
Subtotal (1 Bag of 10 units)*
₩766,400.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩766,400.00 | ₩76,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-740
- 제조사 부품 번호:
- MMPI0120/SSSRD012P
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Pushbutton | |
| Actuator Colour | Silver | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | MMPI0120 | |
| Mount Type | Front, Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Red | |
| Terminal Type | Solder Lug | |
| IP Rating | IP65 | |
| Contact DC Voltage | 36V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Pushbutton | ||
Actuator Colour Silver | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series MMPI0120 | ||
Mount Type Front, Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Red | ||
Terminal Type Solder Lug | ||
IP Rating IP65 | ||
Contact DC Voltage 36V | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin illuminated pushbutton switch offers reliable performance with a raised domed design and vibrant dot illumination. It is engineered for durability in demanding environments while maintaining user-friendly aesthetics.
Features stainless steel construction for enhanced durability
Dot illumination with bright daylight LEDs for improved visibility
Equipped with a maximum rating of 2A, 36Vac for optimal performance
관련된 링크들
- Bulgin MMPI0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Red LED, IP65, 36 V dc 36 V
- Schurter MSMII Series Illuminated Pushbutton, On-Off, Screw
- Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Blue LED, IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Red LED, IP67, 36 V dc 36 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton, (On)-Off, Panel Mount, 22.2 mm Cutout, SPST, IP68, 24 V
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS PRO Illuminated SPST, On-Off On-Off Rocker Switch Panel