Schneider Electric Harmony Series Push Button Switch, Slow Break, Front, 22 mm Cutout 690 V ac
- RS 제품 번호:
- 347-072
- 제조사 부품 번호:
- K1B002A
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩65,068.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,068.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 347-072
- 제조사 부품 번호:
- K1B002A
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony | |
| Mount Type | Front | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 49mm | |
| Switch Contact Current | 12A | |
| Standards/Approvals | IEC 60947-5-1 for control circuit, IEC 60947-3 for power circuit, CENELEC EN 50013 | |
| Length | 45mm | |
| Height | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony | ||
Mount Type Front | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 49mm | ||
Switch Contact Current 12A | ||
Standards/Approvals IEC 60947-5-1 for control circuit, IEC 60947-3 for power circuit, CENELEC EN 50013 | ||
Length 45mm | ||
Height 50mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 12A Contact Current Rating - K1B002A
This push button switch is an efficient control device designed for various industrial applications. With a panel cut-out diameter of 22mm, it features slow break operation and is front mounted for easy accessibility. Engineered by Schneider Electric, this product is suitable for high-voltage environments with a voltage rating of 690V AC and a contact current rating of 12A. It is constructed from Durable plastic, ensuring its resilience under various conditions.
Features & Benefits
• Designed for slow break operation, reducing electrical arcing
• Supports a high voltage rating of up to 690V AC
• Robust body MADE from plastic for longevity and durability
• Front mounting allows for straightforward installation in panels
• Utilises captive screw clamp terminals for secure connections
• Supports a high voltage rating of up to 690V AC
• Robust body MADE from plastic for longevity and durability
• Front mounting allows for straightforward installation in panels
• Utilises captive screw clamp terminals for secure connections
Applications
• Utilised in control panels for industrial machinery
• Ideal for automation systems that require reliable switching
• Appropriate for electrical distribution and control
• Suited for use in environments with extreme temperature variations
• Ideal for automation systems that require reliable switching
• Appropriate for electrical distribution and control
• Suited for use in environments with extreme temperature variations
What are the advantages of the captive screw clamp design?
This design allows for easy and secure connection of wires, minimising the risk of loose connections that can lead to operational issues or failures.
What kind of environments is it suitable for?
It operates effectively in harsh environments, functioning well at temperatures between -25°C to +55°C, making it versatile for various industrial conditions.
How does slow break operation benefit the equipment?
Slow break operation prevents electrical arcing, reducing wear on contacts and prolonging the lifespan of the switch, thereby enhancing system reliability.
What current capacity does the switch support?
It supports a contact current rating of 12A, making it suitable for handling substantial electrical loads in industrial applications.
How does the design cater to ease of installation?
The front-mounted configuration simplifies the installation process, allowing for quick access when needing adjustments or replacements in panel settings.
관련된 링크들
- Schneider Electric Harmony Series Push Button Switch, Slow Break, Front, 22 mm Cutout 690 V ac
- Schneider Electric Harmony Series Push Button Switch, Slow Break, 10 mm Cutout 690 V ac
- Schneider Electric Harmony Series Push Button Switch, Slow Break
- Schneider Electric Harmony Series Push Button Switch, Slow Break, Front, 1 NC, IP20, 250 V dc 240 V ac
- Schneider Electric Harmony XALF Series, Slow Break, Emergency Stop Push Button Head
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPDT, Blue LED,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPDT, Green LED,
- Schneider Electric Harmony Series Illuminated Push Button Switch, Slow Break, Panel, 16 mm Cutout, SPST, Red LED, IP65,