Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch, Momentary, Panel, 7.1 mm Cutout, SPST, IP66 250 V ac

대량 구매 할인 받기

50개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 31 개 단위 배송
  • 추가로 2026년 11월 19일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩8,180.00-
50 - 99₩7,960.002%
100 - 249₩7,760.005%
250 - 499₩7,540.007%
500 +₩7,400.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
320-641
제조사 부품 번호:
T0918SOAAE
제조업체:
Arcolectric (Bulgin) Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcolectric (Bulgin) Ltd

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Miniature Push Button Switch

Illuminated

No

Series

0918

Panel Cutout Size

7.1 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Tab

IP Rating

IP66

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact AC Voltage

250V ac

Switch Configuration

On-Off

Switch Contact Current

500mA

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
TN

Bulgin 0918 Series Miniature Push Button Switch, 7.1mm Panel Cut Out Diameter, 250V AC Voltage Rating - T0918SOAAE


This miniature push button switch is an essential component for various electrical applications. Designed for panel mounting, its compact design features a round silver push button with a diameter of 10mm. This switch operates in a momentary style, delivering reliable performance in demanding environments. With a panel cut-out diameter of 7.1mm, it is suitable for seamless integration into control panels.

Features & Benefits


• SPST configuration allows for straightforward on/off functionality

• Momentary operation ensures complete control during engagement

• High voltage rating of 250V AC accommodates diverse applications

• Compact design facilitates easy installation in limited spaces

• 500 mA contact rating ensures safe and effective operation

• Solder tab terminals provide secure electrical connections

Applications


• Used for controlling circuits in automation systems

• Suitable for PCB mounting in compact electronic devices

• Ideal for use in control panels for machinery

• Commonly employed in audio equipment for user interfaces

• Effective in handheld devices requiring momentary activation

What makes this switch suitable for panel mounting in various applications?


The switch's compact design and precise panel cut-out diameter of 7.1mm allow for straightforward installation in control panels, ensuring durability and stability in operation.

Can it handle multiple applications simultaneously?


With its 500 mA contact rating and 250V AC voltage capability, it is designed to manage varying loads effectively, making it suitable for multiple applications across automation and electronics.

How does the momentary operation benefit users in practical situations?


The momentary operation ensures that the switch only remains engaged when pressed, allowing for temporary function activation, which is essential in applications such as control systems and user interfaces.

관련된 링크들