Eaton C22 Series Push Button Switch, Maintained, Cable, 22.5 mm Cutout, 2 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

₩112,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-388
제조사 부품 번호:
185630 C22-DR-X-K02-P65
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Switch

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cutout Size

22.5 mm

Mount Type

Cable

Contact Configuration

2 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Actuator Style

Flat

Contact AC Voltage

800V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Maintained

Standards/Approvals

CSA-C22.2 No. 14-18 and No. 94.2-15, CSA File No.:165628, IEC/EN 60947-5-1, UL, UL 508, UL Category Control No.:NKCR UL File No.:E29184, VDE 0660, CE, CSA, CSA Class No.:321103

Width

30mm

Length

3.56m

Switch Contact Current

4A

Height

30mm

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is expertly engineered for precision and durability, making it an ideal choice for various applications where reliability is paramount. With its sleek, flat design and maintained operation, this pushbutton delivers a seamless user experience while optimising control. The robust construction ensures resistance to harsh environments, with a pollution degree rating of 3, and climatic proofing certifications for damp heat conditions. Designed to meet stringent industry standards, it features a positive opening function, enhancing operational safety. Its compact dimensions and lightweight profile allow for easy integration into existing systems, while the cable connection offers flexibility and ease of installation. The Eaton Moeller series C22 Pushbutton effortlessly combines functionality with compliance, making it the go-to solution for advanced control requirements in demanding applications.

Sleek flat design enhances aesthetic appeal and functionality

Maintained operation for consistent performance in various applications

Positive opening mechanism increases operational safety and reliability

Optimised for installation in tight spaces with a compact structure

Designed to withstand harsh environments with robust climatic proofing

Easy connection via a cable with a non-terminated end for flexibility

Certified to meet international standards for safety and performance

관련된 링크들