APEM Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Green LED, 48V ac, IP67
- RS 제품 번호:
- 225-921
- 제조사 부품 번호:
- IPC3FAD3LOG
- 제조업체:
- APEM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 225-921
- 제조사 부품 번호:
- IPC3FAD3LOG
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Voltage Rating | 48V ac | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IPC3FAD3LOG | |
| Terminal Type | Through Hole | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Voltage Rating 48V ac | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 28 V dc | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IPC3FAD3LOG | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- FR
Note
APEM
관련된 링크들
- APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67 48 V ac
- APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 50 V dc 48 V ac
- APEM IP Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67 48 V ac
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 24V dc, IP67
- APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 24 V dc
- APEM IR Series Illuminated Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPST, Green LED, IP67, 48 V dc
- APEM IP Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67, 24 V dc