EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc
- RS 제품 번호:
- 101-466
- Distrelec 제품 번호:
- 303-73-707
- 제조사 부품 번호:
- 09-400009.1S0001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩31,000.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 101-466
- Distrelec 제품 번호:
- 303-73-707
- 제조사 부품 번호:
- 09-400009.1S0001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | 9 | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push-in | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | IATF 16949, RoHS, CE, ECE R118, ECE R10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series 9 | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP20 | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push-in | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals IATF 16949, RoHS, CE, ECE R118, ECE R10 | ||
- COO (Country of Origin):
- CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
관련된 링크들
- EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button, On-Off, Panel, White LED, IP20, 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button, Panel, Red LED, IP20, 12 V dc
- EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22 mm Cutout, SPDT, White LED, IP65, IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22.3 mm Cutout, SPDT, White LED, IP65, IP67, 240 V
- EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22.3 mm Cutout, SPDT, White LED, IP65, IP67, 240 V
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm