Omron Red Round Push Button Lens for Use with A3D Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 174 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩9,920.00
10 - 49₩9,520.00
50 +₩9,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
366-4152
제조사 부품 번호:
A3DT-500R
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Push Button Lens

For Use With

A3D Series

Lens Colour

Red

Lens Shape

Round

Height

34mm

Diameter

8mm

Standards/Approvals

IP40

Omron Push Button Lens, Red Lens, Round Shape - A3DT-500R


This push button lens is a crucial accessory designed for the A3D Series from Omron. Featuring a round shape and a vibrant red colour, it offers durability and visual appeal for various applications. This lens is intended to enhance the functionality and aesthetics of electronic and industrial push button systems.

Features & Benefits


• Built for the A3D Series, ensuring compatibility and optimal performance

• Round shape enhances ergonomic design in multiple setups

• Tool-free lens replacement streamlines maintenance tasks

• Versatile accessory adaptable for numerous usage

Applications


• Utilised in automation control panels for enhanced visibility

• Effective in electrical systems requiring quick recognition

• Suitable for mechanical systems where button aesthetics are important

• Ideal for use in industrial environments with demanding conditions

How easy is it to replace the lens when needed?


The lens can be replaced without the need for tools, making it a convenient option for maintenance and repairs in various applications.

What protection rating does this lens provide against external elements?


It has an IP40 rating, which provides protection against solid objects larger than 1mm but does not guard against water ingress.

How can the lens improve the efficiency of machine control?


A clear red colour improves visibility, facilitating quicker recognition and response during operation.

관련된 링크들