Eaton Yellow Round Push Button LED Light for Use with RMQ-Titan

Subtotal (1 unit)*

₩68,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-6434
제조사 부품 번호:
121477 M22-XPV60-Y-24
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button LED Light

For Use With

RMQ-Titan

Lens Colour

Yellow

Lens Shape

Round

Diameter

60mm

Length

25mm

Standards/Approvals

IEC/EN 61439

Width

60mm

Height

60mm

COO (Country of Origin):
MA

Eaton Push Button LED Light, 60mm Diameter, Yellow Lens - 121477 M22-XPV60-Y-24


This push button LED light is an illuminated ring designed for panel-mount signalling in control equipment. It provides a bright yellow indication for RMQ‑Titan push button assemblies and operates from 24V AC/DC supplies. The unit is intended for industrial control panels where a compact, round yellow LED pilot light is required and meets recognised component approvals for integration into switchgear.

Features and Benefits:


• 24V AC/DC operation enables simple low-voltage control integration
• Three groups of LEDs allow independent actuation for staged indication
• IP66/IP69 rating permits use in harsh, wash‑down environments
• Ambient range -25°C to 70°C supports varied site conditions
• Static heat dissipation 0.9W reduces thermal load in enclosures

Applications


• Suitable for RMQ‑Titan control stations in machinery panels
• Used with control gear requiring a round yellow pilot lamp
• Ideal for wash‑down or hygienic production environments
• Can be used where IEC/EN 61439 compliance is required

What is the physical form factor for panel fitting?


The device is a round ring actuator with a 60mm diameter and 25mm depth.

How is the LED arranged for indication flexibility?


LEDs are arranged in three series‑connected groups of four allowing separate actuation.

What approvals support use in assembled switchgear?


It is compliant with multiple standards including IEC/EN 60947‑5 and carries CE marking and recognised third‑party files.

What thermal considerations should I account for in a cabinet?


The panel builder must calculate temperature rise

static heat dissipation is 0.9W.

관련된 링크들