Idec Green Square Push Button Lens for Use with A8 Series

Subtotal (1 pack of 5 units)*

₩47,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩9,556.00₩47,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
664-828
제조사 부품 번호:
AL8Q-LK1-G
제조업체:
Idec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Idec

Product Type

Push Button Lens

For Use With

A8 Series

Lens Colour

Green

Lens Shape

Square

Height

14.5mm

Length

10mm

Standards/Approvals

UL, CSA

Width

12.5mm

COO (Country of Origin):
JP

8mm Sub-miniature Illuminated Push-button Switches


8mm contact indicators for panel mounting

LED illumination, Suitable LEDs are supplied separately

Indicators are available in both square and round styles

Solder Tab terminals

LEDs


A range of LEDs specifically for use with this sub-miniature indicator series

Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses


Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Note

Square and round bezel indicators do not include a lens, switch or LED. Suitable lenses need to be ordered separately.

관련된 링크들