Omron Push Button Lamp for Use with A22N

Subtotal (1 unit)*

₩16,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7011
제조사 부품 번호:
A22NZ-L-AC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Push Button Lamp

For Use With

A22N

Standards/Approvals

RoHS, CE

Omron Push Button Lamp, 22mm Mounting Hole Diameter, IP66/IP67/IP69K Degree of Protection - A22NZ-L-AC


This push-button lamp is a panel-mounted control element intended for use in industrial control panels. It features a round, flush-style actuator and is designed to maintain operational integrity in harsh environments due to its high ingress protection ratings. The unit is manufactured by Omron and is suited to installations where a compact, protected push-button indicator is required.

Features and Benefits:


• 22mm mounting hole diameter provides compact panel integration
• Round flush actuator reduces snagging and supports streamlined panels
• IP66, IP67, IP69K protection preserves function in wet and wash-down conditions

Applications


• Suitable for industrial control panels requiring compact signalling elements
• Used for panel-mount situations where a flush actuator is preferred
• Ideal for environments demanding water and dust resistance

What materials or construction details affect durability?


The device’s environmental protection ratings indicate a robust sealed construction designed to resist dust ingress and high-pressure, high-temperature wash-down exposure.

How is this item typically mounted?


It is installed through a 22mm diameter panel aperture and secured as a panel-mounted push-button.

관련된 링크들