RAFI Yellow Push Button Lamp for Use with Push Button

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
554-081
제조사 부품 번호:
1.65.126.001/1400
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Yellow

LED Type

Lamp

Standards/Approvals

REACH Compliant, DIN EN 60529 (IP65), IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-78, RoHS Compliant

COO (Country of Origin):
HU
The RAFI Signal indicator flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Lighting attachment in 2 waistband shapes

Illumination with LED or incandescent lamp

Degree of protection IP 65 at the front

Separate Snap-On lamp socket required

관련된 링크들