RAFI Clear Push Button Lamp for Use with Push Button
- RS 제품 번호:
- 554-073
- 제조사 부품 번호:
- 1.65.126.011/1000
- 제조업체:
- RAFI
일시적 품절
- RS 제품 번호:
- 554-073
- 제조사 부품 번호:
- 1.65.126.011/1000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| LED Type | Lamp | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-78, DIN EN 60529 (IP65), IEC 60068-2-30, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-14 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
LED Type Lamp | ||
Standards/Approvals REACH Compliant, IEC 60068-2-78, DIN EN 60529 (IP65), IEC 60068-2-30, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-14 | ||
- COO (Country of Origin):
- HU
The RAFI Signal indicator flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 2 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
관련된 링크들
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series