RAFI Yellow LED Push Button for Use with Push Buttons
- RS 제품 번호:
- 525-719
- 제조사 부품 번호:
- 1.65.124.321/1403
- 제조업체:
- RAFI
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 525-719
- 제조사 부품 번호:
- 1.65.124.321/1403
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | LED Push Button | |
| For Use With | Push Buttons | |
| LED Colour | Yellow | |
| LED Type | LED | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-14, RoHS Compliant, REACH Compliant, IEC 60068-2-33, IEC 60068-2-78, DIN EN 60529 (IP65) | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type LED Push Button | ||
For Use With Push Buttons | ||
LED Colour Yellow | ||
LED Type LED | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-14, RoHS Compliant, REACH Compliant, IEC 60068-2-33, IEC 60068-2-78, DIN EN 60529 (IP65) | ||
- COO (Country of Origin):
- HU
The RAFI signal indicator bezel in yellow colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
관련된 링크들
- RAFI Yellow LED Push Button for Use with Push Buttons
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Red LED Push Button for Use with Push Buttons
- RAFI White LED Push Button for Use with Push Buttons
- RAFI Yellow Indicator for Use with RAFIX 16
- RAFI Yellow Push Button Actuator
- RAFI Yellow Illuminated Push Button
- RAFI Push Button Switching Element for Use with Push Buttons