Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button

Subtotal (1 unit)*

₩6,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
882-7890
제조사 부품 번호:
ZBY9420
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

3D Marked Legend Plate

Product Type

Legend Plate

For Use With

Emergency Stop Mushroom Head Push Button

Standards/Approvals

EN, IEC, RoHS

Series

Harmony

COO (Country of Origin):
CZ

Schneider Electric Harmony XB Series Legend Plate, Emergency Stop Label - ZBY9420


This legend plate is a vital safety accessory tailored for emergency stop applications. It is designed for industrial settings to ensure quick recognition of emergency stop functions, thus promoting safe operations. Featuring a distinctive yellow background with black lettering, this product complies with established standards for effective communication during critical situations. Its durable plastic construction enhances visibility and longevity.

Features & Benefits


• 3D marking improves visibility, even in low-light conditions

• Made from robust plastic, ensuring long-lasting performance

• Compatible with emergency stop mushroom head push buttons

• Complies with EN/ISO 13850:2006 standards for safety

Applications


• Utilised with emergency stop mushroom head push buttons

• Ideal for machinery control panels and industrial automation systems

• Enhances safety signage in production and assembly areas

• Aids compliance with safety regulations in electrical installations

• Supports the implementation of safety protocols in mechanical workshops

What is the installation process for this item?


To install, align the plate with the mounting surface, ensuring a proper fit with the emergency stop mechanism, and secure it with appropriate fasteners if necessary.

Can this be used with various push button sizes?


This plate is specifically designed for emergency stop mushroom head push buttons; compatibility with other sizes may differ, so it is advisable to check dimensions prior to use.

How does the weight affect its application?


Weighing 0.004kg allows easy handling and installation without the need for significant support structures, making it convenient for various setups.

What maintenance is required for this product?


Regular cleaning with non-abrasive materials is recommended to maintain visibility and ensure that markings remain clear, especially in environments with frequent use or exposure to contaminants.

Is this product compliant with safety regulations?


Yes, it adheres to EN/ISO 13850:2006 standards, ensuring it meets essential safety requirements for emergency signage.

관련된 링크들