Lovato Electric Legend Plate for Use with 22 mm Push Button Switch

Subtotal (1 Bag of 5 units)*

₩10,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩10,840.00₩2,168.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
790-3442
제조사 부품 번호:
LPXAU100
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Legend Plate

Accessory Type

Legend Plate

For Use With

22 mm Push Button Switch

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Lovato LPXAU Series Legend Plate, Emergency Stop Label Symbol, For Use With 22mm Push Button Switch - LPXAU100


This legend plate is essential in industrial environments, specifically designed to improve safety by indicating emergency stop functions. It provides clear visual guidance for operators, ensuring immediate recognition and response when required. The robust design and compatibility with standard 22mm push button switches make it a necessary accessory for emergency stop applications.

Features & Benefits


• Made from durable plastic material for longevity and resilience

• Clearly marked with an emergency stop symbol for quick identification

• Supports compliance with safety standards in industrial settings

• Simple installation process saves time during setup

• Enhances the usability of push buttons, improving operational efficiency

Applications


• Compatible with emergency stopping mechanisms in machinery

• Ideal for safety stations requiring immediate visual alerts

• Appropriate for assembly lines where quick access to emergency stops is crucial

How can it be install the disc securely?


The disc easily attaches to compatible push button switches without the need for special tools.

Is the product suitable for outdoor use?


It is primarily designed for indoor application; exposure to harsh weather conditions may shorten its lifespan.

What maintenance is required for the disc?


Routine cleaning with a damp cloth is recommended to maintain visibility and clarity.

Can it be used on non-Lovato branded switches?


Yes, it can fit any standard 22mm push button switch that meets compatibility specifications.

관련된 링크들