ABB Legend Plate for Use with 70 mm Emergency Stop

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩4,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 565 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 280 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-8995
제조사 부품 번호:
1SFA616915R1005 KTC15-1005
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Legend Plate

Product Type

Legend Plate

For Use With

70 mm Emergency Stop

Standards/Approvals

CE, cULus, RoHS

제외

ABB Legend Plate, Emergency Stop Label Text, Yellow - 1SFA616915R1005 KTC15-1005


Boost your workplace safety with this legend plate from ABB. It's designed specifically for use with ABB's 70mm emergency stop button (192-0852), so you're guaranteed a precise fit and easy installation. The bright yellow colour is highly visible to personnel in busy settings. 'Emergency Stop' is clearly printed in contrasting black letters, so it's easy to spot. At just 3g, this plate is lightweight and won't put extra strain on your equipment.

Features & Benefits


• Supplied in packs of 10 to give you plenty of stock

• Designed as part of ABB's 22mm modular range for easy versatility

• Broad operating temperature range between -25°C and +70°C means it's suitable for use in harsh conditions

• Sturdy plastic construction means it's hardwearing and able to withstand heavy-duty conditions

Applications


• Factories

• Logistics depots

• Mechanical engineering facilities

How thick is this plate?


This legend plate is just 1mm thick, so it's easy to handle and won't get in the way on your panel.

Can I use this item in contaminated settings?


Yes – the plastic material is resistant to oils, so is safe to use in factory settings.

관련된 링크들