Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons

Subtotal (1 unit)*

₩8,218.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,218.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-3533
제조사 부품 번호:
ZBYF6101
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Legend Holder

Product Type

Holder

For Use With

XB4 Pushbuttons, XB5 Pushbuttons

Standards/Approvals

RoHS

Series

XB4

COO (Country of Origin):
FR

Schneider Electric ZBYF6101


This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22mm Harmony control or signaling unit.

Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Legend holder 30 x 50 mm for flush mounted heads with blank Legend

관련된 링크들