RS Better World

Siemens Backing Plate for Use with Emergency Stop

Subtotal (1 pack of 10 units)*

₩350,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩35,084.00₩350,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
103-8558
제조사 부품 번호:
3SU1900-0BA31-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Backing Plate

Product Type

Backing Plate

For Use With

Emergency Stop

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Series

SIRIUS ACT

COO (Country of Origin):
DE

Siemens SIRIUS ACT Series Backing Plate, Yellow, Plastic Accessory - 3SU1900-0BA31-0AA0


This backing plate provides a mounting washer for emergency stop switches, offering a visible yellow surround and a black text option for panel identification. Designed for industrial control panels, it functions as an accessory to locate and present the E‑stop actuator to operators while withstanding typical environmental handling and storage conditions.

Features and Benefits:


• EN61373 Category 1 Class B shock rating gives resilience in transit and operation
• EN61373 Category 1 Class B vibration resistance reduces false actuation risks
• RoHS conformity supports restricted‑substance requirements for installations

Applications


• Suitable for retrofit of industrial emergency stop assemblies
• Used with control‑panel E‑stop switch installations
• Ideal for rolling stock or maritime emergency stop interfaces

What temperatures can it tolerate during operation?


It performs across an operating range from -25 °C to 70 °C.

What are the material and form details for mounting?


It is a round plastic washer with a 45 mm outer diameter, 22.5 mm inner diameter and 2 mm thickness.

관련된 링크들