Subtotal (1 pack of 25 units)*
₩121,260.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩121,260.00 | ₩4,850.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-981
- 제조사 부품 번호:
- 205534 ZFS62-T0
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Label | |
| For Use With | T0, T3, P1 | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Label | ||
For Use With T0, T3, P1 | ||
Standards/Approvals CE | ||
제외
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp is an essential accessory designed to enhance the functionality of switch-disconnectors, specifically engineered for models like T0 and T3. With its durable build, this clamp ensures reliable operation while featuring a clear, inscribed label that communicates critical safety information: 'Only open main switch when in 0 position'. The compact dimensions of 48 x 17 mm make it perfect for use in various electrical applications, ensuring optimal integration with existing systems. Crafted with meticulous attention to specifications, this product not only adheres to compliance standards but also stands out due to its emphasis on safety and usability in industrial environments. Moreover, with an ambient operating temperature range from -25°C to 50°C, it delivers robust performance in diverse conditions.
Inscribed safety label enhances user awareness during operation
Compact design allows for seamless integration into existing systems
Built to withstand extreme ambient temperatures, promoting reliability
Supports essential compliance with international safety standards
Lightweight construction simplifies handling and installation
관련된 링크들
- Eaton Label for Use with T0, P1, T3, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with T5B, T5, P3
- Eaton Label for Use with P3, T5B, T5
- Eaton Label for Use with P3, T5, T5B
- Eaton Label for Use with T5, P3, T5B
- Eaton Label for Use with T5, T5B, P3
- Eaton Label for Use with T5B, P3, T5
- Eaton Label for Use with T5B, T5, P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION