Eaton Label for Use with T0, T3, P1, Pre-printed "Only Open Main Switch when in 0 Position

Subtotal (1 unit)*

₩5,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-591
제조사 부품 번호:
186917 ZFS82-T0
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Label

Legend

Only Open Main Switch when in 0 Position

For Use With

T0, T3, P1

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton Moeller series ZFS Clamp with label is designed for use with mechanisms such as T0, T3, and P1. Not only does it provide robust attachment, but it also incorporates an easily readable inscription, ensuring safe operation by clearly communicating to users the importance of opening the main switch only when in the '0' position. With its compact dimensions of 48 x 17 mm, this product is ideal for enhancing the functionality of switchgear in various settings while maintaining a focus on safety and reliability. Made with Etonian language instructions, it caters specifically to the needs of users within this linguistic demographic, ensuring clarity and understanding in critical environments.

Incorporates an inscribed warning to promote safety during operation

Fits seamlessly with various switches enhancing compatibility

Compact design optimises space without compromising functionality

Complies with rigorous product standards ensuring quality and reliability

Designed to operate within a temperature range optimising performance under varying conditions

Provides an easy connection type for user-friendly installation

Robust labeling system supports diverse project specifications

관련된 링크들