Schmersal EX-RDL Series Green Momentary Push Button Head, 22.3 mm Cutout, IECEx
- RS 제품 번호:
- 283-8265
- 제조사 부품 번호:
- EX-RDLGN
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩112,000.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-8265
- 제조사 부품 번호:
- EX-RDLGN
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Series | EX-RDL | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Style | Illuminated | |
| Push Button Material | Stainless Steel | |
| Push Button Diameter | 28mm | |
| Standards/Approvals | EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | |
| Hazardous Area Certification | IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Series EX-RDL | ||
Product Type Push Button Head | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Style Illuminated | ||
Push Button Material Stainless Steel | ||
Push Button Diameter 28mm | ||
Standards/Approvals EN IEC 60947-5-5, EN IEC 60947-5-1, EN ISO 13849-1 | ||
Hazardous Area Certification IECEx | ||
제외
- COO (Country of Origin):
- DE
The Schmersal Illuminated push button color is green and has 22.3 mm Mounting diameter.
Design is round
Material of the front ring is Aluminium
관련된 링크들
- Schmersal EX-RDL Series White Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDL Series Blue Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDL Series Yellow Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDL Series Green Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDL Series Red Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDL Series Orange Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDM Series Green Momentary Push Button Head, 22.3 mm Cutout, IECEx
- Schmersal EX-RDM Series White Momentary Push Button Head, 22.3 mm Cutout, IECEx