Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS 제품 번호:
- 276-2802
- 제조사 부품 번호:
- ZB5AA434C0
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩16,660.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2802
- 제조사 부품 번호:
- ZB5AA434C0
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | STOP | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking STOP | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head from the Harmony XB5 series is a durable component designed for industrial applications. Constructed with red plastic in a flush design and featuring a 22mm diameter, this push button head is equipped with a spring return mechanism for efficient operation. Marked with the label STOP for clear identification, it also includes a grey bezel for visual contrast. Weighing 0.018 kg, it is lightweight yet robust. Notably, this push button head boasts an impressive mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
관련된 링크들
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22 mm Cutout, IP69K, IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, IP66, IP69, IP69K
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head, 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head, 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Red Spring Return Push Button Head, 16 mm Cutout, IP65