ABB MPD2 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS 제품 번호:
- 237-4980
- 제조사 부품 번호:
- 1SFA611131R1108 MPD2-11C
- 제조업체:
- ABB
Subtotal (1 unit)*
₩43,860.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-4980
- 제조사 부품 번호:
- 1SFA611131R1108 MPD2-11C
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Series | MPD2 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Series MPD2 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
ABB MPD2 Series Push Button Head, 22.5mm Cutout Diameter, IP66 - 1SFA611131R1108 MPD2-11C
This push-button head provides a Compact operator Interface for industrial control panels, designed to be fitted into a 22.5mm panel cut-out and used where momentary actuation is required. It is intended for installation in demanding environments, offering a sealed enclosure rating for protection against dust and water ingress while presenting an oval appearance and unmarked actuator for clear, simple control.
Features and Benefits:
• IP66 protection prevents dust ingress and powerful water jets • Momentary actuation allows temporary signal generation for control circuits • Two-colour selectable actuator supports clear status differentiation • Black plastic construction reduces weight and resists corrosion • Compatible with standard 22.5mm panel cut-outs for retrofit use
Applications
• Suitable for operator stations in automation control cabinets • Ideal for emergency stop or reset interfaces where momentary action is needed • Used with assembly-line machinery requiring clear Visual status indication • Can be used for panel-upgrade projects replacing legacy push-buttons
What approvals support use in regulated industrial panels?
It meets a range of international standards for industrial electrical equipment, covering control-device performance and safety requirements.
Which actuator colours are available and why does that matter?
The head is offered with green and red actuators, enabling distinct signalling for on/off or start/stop conditions.
Is a mounting collar included for panel installation?
No mounting collar or body fixing is supplied
the head is intended to be fitted into an existing panel bezel or collar.
What material characteristics affect chemical and mechanical exposure?
The actuator is formed from black plastic, providing resistance to moisture and common workshop contaminants while remaining lightweight.
관련된 링크들
- ABB MPD2 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP66
- ABB MPD3 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout
- ABB MPD1 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP20, IP66
- ABB MPD1 Series Red, Green Momentary Push Button Head, 22.5 mm Cutout, IP66
- ABB ABB Modular Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP66
- ABB MPD15 Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP66
- ABB MPD13 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout
- ABB MPD15 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP66, IP20