Schneider Electric Harmony XB4 Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- RS 제품 번호:
- 221-1948
- 제조사 부품 번호:
- ZB4BC48021
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩50,160.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-1948
- 제조사 부품 번호:
- ZB4BC48021
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP69K, JIS C8201-1, JIS C8201-5-1, IP69, IK06, IP66, UL 508, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, IEC 60529, IEC 60536 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush Illuminated | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP69K, JIS C8201-1, JIS C8201-5-1, IP69, IK06, IP66, UL 508, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, IEC 60529, IEC 60536 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BC48021
This Harmony XB4, flush red button head operates with a spring return / impulse mechanism, is used in harsh environment. This button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and marking. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Harmony XB4, flush red button head operates with a spring return / impulse mechanism, is used in harsh environment. This button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Mercury free Yes
관련된 링크들
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP67
- Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head, 22 mm Cutout, IP66