Omron A22NZ Series Green Momentary Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS 제품 번호:
- 215-7061
- 제조사 부품 번호:
- A22NZ-BGM-NGA
- 제조업체:
- Omron
Subtotal (1 unit)*
₩16,280.00
일시적 품절
- 2026년 12월 15일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7061
- 제조사 부품 번호:
- A22NZ-BGM-NGA
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Push Button Head | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Push Button Head | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
The Omron pushbutton switch operation unit is a momentary, full guard plastic unit. It is for 22mm diameter pushbutton switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
관련된 링크들
- Omron A22NZ Series Green Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Omron A22NZ Series Red Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Omron A22NZ Series White Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Omron A22NZ Series Blue Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Omron A22NZ Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Omron A22NZ Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Omron A22N Series Green Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Omron A22NZ Series Green Momentary Push Button Head, 22 mm Cutout, IP67, IP66, IP69K