RS Better World

Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button Switch, 22 mm Cutout, IP67, IP69K, IP66

Subtotal (1 unit)*

₩88,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩88,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
181-2815
제조사 부품 번호:
3SU1001-1BA20-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Push Button Switch

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67, IP69K, IP66

Push Button Marking

Marked

Push Button Diameter

40mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60721, IEC 60068-2-6, IEC 60068-2-27, DIN EN 61373

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens Pushbutton


The Siemens SIRIUS ACT illuminated mushroom pushbutton has a 22mm mounting diameter with a round red body with latching. The actuating element is made from a plastic material. It has a plastic, black-coloured standard front ring.

Features and Benefits


• Compact in size

• Operating temperature ranges between -25°C and 70°C

• Pull-to-unlatch mechanism actuator element

Applications


• Factories

• Industries

• Power plants

Certifications


• CE certified

• CSA

• EAC

• IEC 60068-2-27

• IEC 60068-2-6

• IEC 60721

• IP66 rated

• IP67 rated

• IP69 rated

• IP69K rated

• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating

• UL listed

관련된 링크들