EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP20, IP40, IP66, IP67, IP69K
- RS 제품 번호:
- 169-7021
- 제조사 부품 번호:
- 45-2131.2190.000
- 제조업체:
- EAO
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,420.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩21,420.00 | - |
| 10 - 24 | ₩20,800.00 | 2% |
| 25 - 49 | ₩20,120.00 | 6% |
| 50 - 99 | ₩19,560.00 | 8% |
| 100 + | ₩19,360.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-7021
- 제조사 부품 번호:
- 45-2131.2190.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Switch | |
| Series | Series 45 | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP20, IP40, IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Switch | ||
Series Series 45 | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP20, IP40, IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
관련된 링크들
- EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP69K, IP67, IP66, IP40, IP20
- EAO Series 45 Series Red Momentary Push Button Switch, 22.3 mm Cutout, IP20, IP40, IP66, IP67, IP69K
- EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP20, IP40, IP66, IP67, IP69K
- EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP20, IP69K, IP40, IP66, IP67
- EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP20, IP66, IP40, IP67, IP69K
- EAO Series 45 Series Push Button Switch, Momentary, Base, 29.5 Cutout, 2 NO/1 NC, IP65, IP67, IP69K, 500 V dc
- EAO Series 45 Series Red Push Button Switch, 22.3 mm Cutout, IP40, IP66, IP69K, IP20, IP67
- EAO Series 45 Series Green Push Button Switch, 22.3 mm Cutout, IP66, IP69K, IP20, IP40, IP67