Schneider Electric XACB Series Green Push-in Push Button Head, 16 mm Cutout, IP65

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
358-290
제조사 부품 번호:
XACB9213
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

XACB

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Round

Push Button Material

Black Plastic

IP Rating

IP65

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 No 14, EU RoHS, IEC 60947-5-1

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Booted head for the XAC-B pushbutton is green in color and has a 16 mm size. It is designed to withstand an ambient temperature range of -25°C to +70°C, providing protection and durability in a variety of environmental conditions.

IP65 conforming to IEC 60529

IK08 conforming to IEC 62262

관련된 링크들