Eaton Dust Cover, For Use With 22.5 mm Modular Pushbuttons

Subtotal (1 unit)*

₩1,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 88 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-5421
제조사 부품 번호:
100647 M22-XKDP
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Sub Type

Dust Cover

Product Type

Push Button Cap

For Use With

22.5 mm Modular Pushbuttons

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Eaton Push Button Cap, 22.5mm Nominal Size, Dust Cover Sub Type - 100647 M22-XKDP


This push button cap serves as a protective dust cover designed for use with 22.5mm modular pushbuttons in industrial control panels. It provides a simple Interface layer to shield operating elements from particulate ingress while maintaining compatibility with standard modular signalling devices. The product is MADE by a recognised manufacturer and fits into common control and automation assemblies where protection of actuators is required.

Features and Benefits:


• Dust cover form reduces contamination risk on control interfaces • Compatible with 22.5mm modular pushbuttons for easy replacement • Conforms to RoHS for restricted-substance compliance in assemblies • Designed as a spare cap for straightforward field maintenance

Applications


• Suitable for panel-mounted automation pushbuttons in factories • Ideal for electronics racks where dust protection is needed • Used with electrical control stations to maintain actuator cleanliness • Can be used for mechanical system operator interfaces in workshops

How does it integrate with existing modular pushbutton assemblies?


It fits directly onto standard 22.5mm modular pushbutton actuators, allowing quick swap-out without panel modification.

Is it intended for recurring maintenance programmes?


Yes, it functions as a spare cap to replace worn or contaminated covers during scheduled service cycles.

What environmental contamination does it primarily address?


It primarily protects against dust and particulate ingress to help preserve contact reliability in dusty environments.

Which accessory category does it belong to within control hardware?


It is classified as an accessory for pushbutton assemblies, used to maintain operating element condition and longevity.

Note

Eaton formerly known as Moeller

관련된 링크들