Idec Safety Lever Lock, For Use With HW Series
- RS 제품 번호:
- 833-6720
- 제조사 부품 번호:
- HW9Z-LS
- 제조업체:
- Idec
Subtotal (1 unit)*
₩1,380.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 833-6720
- 제조사 부품 번호:
- HW9Z-LS
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Sub Type | Safety Lever Lock | |
| Product Type | Locking Device | |
| For Use With | HW Series | |
| Standards/Approvals | CSA, CE, TUV, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Sub Type Safety Lever Lock | ||
Product Type Locking Device | ||
For Use With HW Series | ||
Standards/Approvals CSA, CE, TUV, UL | ||
제외
- COO (Country of Origin):
- JP
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
관련된 링크들
- Idec, For Use With HW Series
- Idec Mounting Hole Plug, For Use With 22 mm HW Series Pilot Switch
- Idec Shroud for Use with HW Series Pushbuttons
- Idec Shroud, For Use With XW Series
- Idec HW1M 1-Axis Joystick Lever Analogue, IP65, 10A
- Idec IDEC HW Series Push Button, Panel Mount, 22mm Cutout, SPST
- Idec HW1M 2-Axis Joystick Lever Spring Return, IP65, 10A
- Idec HW1M 1-Axis Joystick Lever Spring Return, IP65, 10A