Eaton Blanking Plug, For Use With RMQ Titan Series
- RS 제품 번호:
- 446-5451
- Distrelec 제품 번호:
- 304-10-365
- 제조사 부품 번호:
- 216390 M22S-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩5,220.00
재고있음
- 93 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 144 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 446-5451
- Distrelec 제품 번호:
- 304-10-365
- 제조사 부품 번호:
- 216390 M22S-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Sub Type | Blanking Plug | |
| Product Type | Blanking Plug | |
| For Use With | RMQ Titan Series | |
| Standards/Approvals | IEC/EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Sub Type Blanking Plug | ||
Product Type Blanking Plug | ||
For Use With RMQ Titan Series | ||
Standards/Approvals IEC/EN | ||
- COO (Country of Origin):
- HU
Eaton Blanking Plug, Plastic, 22.5mm Hole Diameter - M22 Series - 216390 M22S-B
Use this blanking plug from Eaton to seal unused cutouts on your control panel. It's designed as an accessory for push buttons from the RMQ Titan series. Closing off holes in your panel protect against contaminants like dust and moisture, which could otherwise get into wiring and cause damage. It also helps to prevent electrical hazards by shielding personnel from accidentally touching live parts. A broad operating temperature range of -25°C to +70°C means you can safely use this plug in challenging settings. You'll find it commonly used with industrial automation systems.
Features & Benefits
• Plastic body is corrosion-resistant for lasting use
• Diameter hole of 22.5mm complies with industry-standard push button dimensions for ease of mounting
How do I insert this blanking plug?
This plug has a threaded design so you can insert it by simply pushing it into the empty hole, eliminating the need for any tools.
Is this blanking plug waterproof?
Yes, this blanking plug is waterproof. It comes with IP66, IP67 and IP69 ratings, which means it's dust-tight and protected against high-pressure water jets, as well as water immersion up to 1m and steam.
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
관련된 링크들
- Eaton Blanking Plug, For Use With RMQ Titan Series
- Eaton, For Use With RMQ Titan Series
- Eaton HAC Guard Ring, For Use With RMQ Titan Series
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP67
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head, 22 mm Cutout, IP67
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch, 22 mm Cutout, IP67
- Eaton Black RMQ Titan M22 Push Button Enclosure -
- Eaton Label for Use with RMQ Titan Series