Schneider Electric Harmony XB Series Light Block, 24 → 120V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
610-2871
제조사 부품 번호:
ZBVBG3
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Block Type

Light Block

Voltage Rating

24 → 120V

Series

Harmony XB

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

COO (Country of Origin):
FR

Schneider Electric Light Block, Green LED, 24 to 120V - Harmony XB Series - ZBVBG3


Are you looking for an energy-efficient way to light up your panel pushbuttons? This light block from Schneider Electric has a low-power-consuming LED (light-emitting diode), which means it uses minimal energy while giving off a bright-green light. It's illuminated when a circuit is running, making it useful in industrial environments for ON buttons and positive status indicators. The unit features a 10A fuse to prevent short circuits and it's made from durable thermoplastic housing that provides insulation from electric shocks.

Features & Benefits


• Screw clamp terminal connectors mean you can install it easily without needing specialist tools
• High shock resistance of 100GN (giganewtons) makes it suitable for heavy-duty industrial use
• Voltage rating of 24V to 120V for use across a wide range of applications
• 6kV contact resistance to electrostatic discharge for greater safety

Applications


• Aviation applications
• Telecommunications
• Factory automation

What service life can I expect from this light block?


This component has a service life of about 100,000 hours provided it's used at the rated voltage and at an average temperature of +25°C.


Schneider Electric ZB5-A (Harmony®) 22mm