Better World

Schneider Electric Harmony XB Series Light Block, 24 → 120V, White Light

Subtotal (1 unit)*

₩64,014.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 643 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,014.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
610-2865
Distrelec 제품 번호:
304-01-311
제조사 부품 번호:
ZBVBG1
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Block Type

Light Block

Voltage Rating

24 → 120V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric Harmony XB Series Light Block, Light Block, Screw Terminal - ZBVBG1


This light block by Schneider Electric boasts universal LED illumination. It operates within a voltage range of 24V to 120V, making it a versatile choice for various applications.

Features & Benefits


• Features screw terminals for easy installation
• Offers steady white illumination with a direct light source
• Service life of 100000 hours at rated voltage and 25°C for long-lasting performance
• Front mounting for easy installation

Applications


• Ideal for use in control panels and industrial machinery
• Can be used for signalling and lighting purposes in various applications

Can this light block be installed in control panels?


Yes, it is designed for front mounting in control panels for easy installation.

Will this light block provide steady white illumination?


Yes, it offers steady white illumination with a direct light source.

Is this light block suitable for industrial machinery?


Yes, it is ideal for use in industrial machinery for signalling and lighting purposes.


Schneider Electric ZB5-A (Harmony®) 22mm