Better World

Schneider Electric Harmony XB5 Series Contact Block, 600V, SPST

Subtotal (1 unit)*

₩11,411.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 285 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,411.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
331-0445
Distrelec 제품 번호:
301-12-648
제조사 부품 번호:
ZB5AZ101
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Block Type

Contact Block

Voltage Rating

600V

Series

Harmony XB5

Contact Configuration

SPST

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Verification

Green Premium

Better World Product

Yes

제외

COO (Country of Origin):
FR

Schneider Electric Harmony XB5 Series Contact Block & Holder, 10A Current Rating, 600V Voltage Rating - ZB5AZ101


This contact block & holder is designed for use in automation and electrical applications. With a voltage rating of 600V and a current rating of 10A, this product features a single contact block type with screw clamp terminals. The Harmony XB5 series ensures compatibility with other Schneider electrical components. The compact dimensions are 42mm in height, 30mm in width, and 32mm in depth, making it an efficient choice for various installations.

Features & Benefits


• Single SPST contact configuration ensures straightforward application in control circuits
• Screw terminal connection allows easy installation and maintenance
• Constructed from durable plastic for long-lasting performance
• Mechanical durability rated for 10 million cycles enhances reliability
• Tightening torque specification ensures secure connections
• Compatible with a wide range of conductor sizes for versatile use

Applications


• Used for switching and control in industrial machinery
• Employed in safety circuits requiring reliable operation
• Utilised in automation panels for efficient electrical connections
• Suitable for assembly in electronic devices that need a secure contact block

What conductor sizes can be used with this product?


This device can accommodate connections with screw clamp terminals for cables up to 2 x 1.5mm² or 1 x 0.22mm² without cable ends, adhering to EN 60947-1 standards.

How does this contact block improve operational efficiency?


With a mechanical durability of 10 million cycles, it significantly reduces the need for frequent replacements, ensuring uninterrupted operation in various settings.

What measures are in place for electrical safety?


The contact block is equipped with a short-circuit protection system and an insulation voltage rating of 600V, which ensures safe operation under standard industrial conditions.

Approvals

UL; CSA


Schneider Electric ZB5-A (Harmony®) 22mm