RAFI RAFIX 22 Series Contact Block, 400V ac, SPST

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
525-334
제조사 부품 번호:
5.00.100.139/0000
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

400V ac

Series

RAFIX 22

Contact Configuration

SPST

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Width

39.5mm

Length

49.9mm

Height

30mm

COO (Country of Origin):
HU
The RAFI Switching Element with screw terminal is tailored for fields such as electrical engineering, vehicle construction, and mechanical systems. With its screw connection, it offers quick and reliable wiring, eliminating the need for ferrules on stranded wires and accommodating both rigid and stranded wires. This modular unit is mounted by snapping onto the coupling and actuator, while the captively fixed screws and rear cable insertion reduce wiring effort. Disassembly is facilitated by a bayonet lever, ensuring ease of maintenance.

Black colour

Silver Contact material

Contact function 1 NC

RoHS and REACH compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy