Schneider Electric White Push Button Cap for Use with Double Switch and Push-button

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
345-175
제조사 부품 번호:
S500604
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Cap

For Use With

Double Switch and Push-button

Cap Colour

White

Diameter

51mm

Standards/Approvals

EU-RoHS, EN 60669-1, 2006/95/EWG, IP21 D, LCIE NF 619318A, IK04, NF, CHINA RoHS, REACH

COO (Country of Origin):
ES
The Schneider Electric Odace rocker centre plate is designed for switches and push-buttons. It features an antibacterial white finish, making it suitable for environments where hygiene is a priority. This centre plate is part of the Odace range by Schneider Electric1.

EU RoHS Directive

IP21D Degree of protection

관련된 링크들