Nidec Components White Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩4,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩884.00₩4,420.00-
50 +₩848.00₩4,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-290
제조사 부품 번호:
140000470184
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Product Type

Push Button Cap

For Use With

DP1-100-Z Series Switch, DP3-101-Z Series Switch

Cap Colour

White

Standards/Approvals

No

COO (Country of Origin):
JP

Fujisoku Push Button Switches With or Without LED Indicators – DP Series


The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.

All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.

Choice of actuator styles and colours with or without LED indicators

Gold or Silver plated contacts

Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)

Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)

Operating force 0.93 ±0.29N

Electrical life 200,000 operations

Contact resistance <20mΩ maximum

Insulation resistance >100MΩ

Dielectric strength 250Vac for 1 minute

Operating temperature range -25 to +75°C

Fujisoku Push Button Switches


Note

See stock numbers 225-290, 225-307, 225-313, 225-335, 225-341 and 225-357 for suitable white, red or black actuator caps to use with the DP1 and DP3 switches.
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).

관련된 링크들