RAFI Push Button Switch for Use with Protective Cap

Subtotal (1 pack of 10 units)*

₩977,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩977,240.00₩97,724.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
525-558
제조사 부품 번호:
1.10.011.001/0331
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Product Type

Push Button Switch

For Use With

Protective Cap

Standards/Approvals

RoHS, IEC, UKCA, cRUus, CE, REACH

Bezel Shape

Round

Bezel Colour

Red

COO (Country of Origin):
HU
The RAFI T M12 1 NO bezel red offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. Requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterized by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.

Key stroke with tactile feedback or mushroom pushbutton with latching actuator

Based on the RAFI MICON 5 short-travel key switch with gold contacts, proven millions of times

Single-part closed housing

Unique series with easiest Plug & Play connection

관련된 링크들