EAO Push Button Bezel for Use with Push Button

Subtotal (1 unit)*

₩144,606.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,606.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-755
제조사 부품 번호:
14-955.9E
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

REACH, RoHS

Bezel Colour

Black

Bezel Shape

Round

Bezel Material

Plastic

COO (Country of Origin):
CH
The EAO Front Bezel combines elegance and functionality, crafted to enhance the visual appeal of your device while ensuring robust performance. Designed with a round form and a diameter of 35 mm, it seamlessly integrates into various applications. Featuring a sophisticated nature finish and constructed from durable stainless steel, this bezel not only meets aesthetic standards but also offers resistance to sea water, making it ideal for maritime environments. The transparent silicone membrane adds an extra layer of protection, ensuring that it can withstand challenging conditions without compromising on usability. This panel-mounting solution guarantees a precise fit with a cut-out of 30.5 mm, offering easy installation and reliability for your operational needs.

Designed with a round front form for a sleek appearance

Constructed from stainless steel to enhance durability

Offers protection with a transparent silicone membrane

Resistant to sea water, making it suitable for marine applications

Lightweight at 0.033 kg for easy handling and installation

Mounts easily on a panel with a precise fit

Complies with REACH and RoHS regulations for safety

관련된 링크들