EAO Push Button Bezel for Use with Push Button

Subtotal (1 unit)*

₩8,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-664
제조사 부품 번호:
61-9936.0
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

UL 94 V0

Bezel Shape

Square

Bezel Colour

Black

Bezel Material

Plastic

COO (Country of Origin):
CH
The EAO Front Bezel set offers a sleek and functional solution for enhancing your control interfaces. Designed to fit seamlessly within your setup, its square form is not only aesthetically pleasing but also highly practical for various applications. The bezel's dimensions of 24 mm x 24 mm make it an ideal choice for panel mounting, ensuring a secure fit that complements a range of selector switches. Crafted from high-quality plastic in compliance with UL 94 V0 standards, this product guarantees durability and safety. Additionally, the eye-catching black finish features a contemporary look while providing necessary protection and accessibility for users. Installing this front bezel set simplifies the process of integrating control elements into your equipment, presenting an elegant solution for both developers and end-users alike.

Square design complements various control interfaces

Manufactured from robust plastic ensuring long-lasting use

REACH and RoHS compliant, aligning with environmental standards

Lightweight construction enables easy handling during installation

Versatile mounting type suitable for different application needs

관련된 링크들