EAO Push Button Bezel for Use with Push Button

Subtotal (1 unit)*

₩19,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 132 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-660
제조사 부품 번호:
61-9932.1
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

No

Bezel Shape

Round

Bezel Colour

Black

Bezel Material

Aluminium

COO (Country of Origin):
CH
The EAO Front Bezel set, meticulously designed with an anti-twist ring, is ideal for ensuring a secure and stable installation. Crafted from high-quality aluminium, it combines durability with a sleek black finish, complementing a variety of industrial and commercial applications. The bezel, featuring a round shape with a diameter of 25 mm, is specifically engineered to meet diverse mounting requirements, providing an excellent solution for professionals seeking reliability in performance. With a mounting cut-out of 22.5 mm, it seamlessly integrates into existing setups, making it a versatile addition to your toolkit. Ideal for use in projects demanding precision and aesthetics, this bezel is an excellent choice for enhancing the functionality and visual appeal of your devices.

Constructed from robust aluminium for extended longevity

Anti-twist ring design enhances stability upon installation

Sleek black finish provides a modern, professional look

Compact size allows for diverse mounting options

Lightweight construction simplifies handling and installation

Engineered for versatility across various applications

관련된 링크들