RS Better World

Siemens Holder for use with 3 Module, 3SU1550-0AA10-0AA0

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 603 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩18,800.00-
5 +₩15,440.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
874-2288
Distrelec 제품 번호:
300-21-228
제조사 부품 번호:
3SU1550-0AA10-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Holder

For Use With

3 Module

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE

Siemens Module Holder, Front Plate Mount - SIRIUS ACT Series - 3SU1550-0AA10-0AA0


Make your industrial operations more reliable with this SIRIUS ACT pushbutton collar from Siemens. The switching mechanism provides protection to keep applications and machinery running safely and correctly. Innovative snap-on technology lets you install it quickly and easily – even single-handedly. The collar has been subjected to extreme element testing to ensure it's durable and long-lasting. It accommodates three modules and is designed for use with compatible components from the SIRIUS ACT range of pushbuttons, indicator lights and switches. You can use it for a range of industrial and commercial applications, including domestic appliances and manufacturing equipment.

• Operating temperature range between -25°C and +70°C for use in harsh conditions and humid industrial environments

• Can be installed in a slanted position to suit space and equipment requirements

• Hardwearing metal construction means it withstands heavy impact and vibrations

What is a pushbutton switch?


A pushbutton switch is a type of actuator that controls machines and processes. By pushing the button, you either stop, start or action an application. This Siemens holder effectively keeps pushbutton switches in place.

관련된 링크들