Omron Latch for use with A22 Push Button Switch, A22-3200

Subtotal (1 unit)*

₩4,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 12월 15일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7701
제조사 부품 번호:
A22-3200
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Latch

For Use With

A22 Push Button Switch

Standards/Approvals

No

Omron A22 Series Latch, Mounting Latch Accessory Type, For Use With A22 Pushbutton Switch - A22-3200


This latch is a mounting accessory specifically designed for the A22 pushbutton switch. This practical accessory simplifies the installation process, streamlining how switches are securely attached to panels while ensuring reliability in challenging environments.

Features & Benefits


• Offers easy installation and removal of the switch unit

• Supports enhanced wiring efficiency with three-row mounting

• Provides a robust finger protection mechanism as standard

• Features a durable design suitable for industrial usage

• Ensures safe and secure operation in automation environments

Applications


• Used with A22 pushbutton switches for reliable operation

• Suitable for installation in panels within control systems

• Used for mounting in industrial automation settings

• Ideal for electrical panels in mechanical and electronic systems

What makes this latch necessary for the A22 pushbutton switch?


The latch is essential as it ensures a robust and secure fitting for the switch, enhancing its reliability and durability in various operational environments.

How does the design of the latch improve operational efficiency?


The latch design allows for quick installation and removal of the pushbutton unit, reducing downtime during maintenance or replacement procedures.

Can this latch be used with other switch models outside the A22 series?


This latch is specifically tailored for the A22 series and is not compatible with other switch models, ensuring optimal performance and fit.

What are the installation requirements for using this latch?


The latch is designed for panel cutouts of 22mm or 25mm, making it adaptable for various mounting scenarios in industrial applications.

관련된 링크들