RS Better World

Siemens Adapter for use with Standard Rail Mountings, 3SU1900-0KH80-0AA0

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩34,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩34,600.00
5 +₩28,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
173-6860
제조사 부품 번호:
3SU1900-0KH80-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Adapter

For Use With

Standard Rail Mountings

Standards/Approvals

UL, EAC, RoHS, CE

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens SIRIUS ACT Series Adaptor, For Use With Standard Rail Mountings - 3SU1900-0KH80-0AA0


This adaptor enables easy integration with command devices across various industrial environments. Featuring a black plastic exterior and designed for standard rail mountings, it is practical for automation and electrical installations. As part of the SIRIUS ACT range, the adaptor is noted for its durability and commitment to sustainability, making it a suitable option for professionals seeking to improve operational efficiency.

Features & Benefits


• Designed for standard rail mountings, allowing straightforward installation

• Compact structure supports integration into different systems

• Low carbon manufacturing enhances sustainability

• Extended lifespan minimises the need for frequent replacements

• Lightweight design simplifies transport and handling

• Meets stringent environmental certifications

Applications


• Suitable for DIN rail mounting in command devices

• Applicable in diverse industrial automation scenarios

• Ideal for electrical and mechanical systems

• Compatible with Siemens accessories to augment functionality

What is the maximum ambient temperature for operation?


The maximum ambient temperature during operation is +70°C.

Can it be used with other brands of command devices?


It is specifically crafted for compatibility with Siemens command devices.

How does the low carbon manufacturing benefit me?


It contributes to a lower environmental impact and sustainability initiatives.

What is the weight of this adaptor, and how does it affect installation?


Weighing 0.049kg, it allows for efficient and uncomplicated installation.

What kind of packaging does it come in?


The specifics of the packaging are not detailed, but it is designed to provide protection during transport and storage.

관련된 링크들