EAO Adapter for use with Push Button, 45-501.2000

Subtotal (1 unit)*

₩15,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
442-004
제조사 부품 번호:
45-501.2000
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Adapter

For Use With

Push Button

Standards/Approvals

No

The EAO adaptor is engineered to provide a robust and reliable connection for various applications, enhancing overall performance and durability. With a focus on high-quality construction, it features a sleek metal design that not only complements any setting but also withstands rigorous environmental challenges. The device showcases excellent mechanical characteristics while offering exceptional protection against water and dust, making it suitable for demanding conditions. Its unique seal ensures a safe and efficient operation, providing peace of mind for users. Whether used in industrial settings or commercial applications, this adaptor stands out as a dependable solution for connectivity requirements.

Crafted from premium metal for enhanced strength and longevity

Offers exceptional protection ratings, including IP66, IP67, and IP69K

Lightweight design ensures ease of installation and handling

Short description highlights versatility in various operational environments

Includes a high-performance seal for optimal performance

관련된 링크들