APEM Modular Switch Body for Use with A01 Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩26,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 201 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩26,240.00
15 - 49₩25,700.00
50 - 99₩24,900.00
100 - 499₩24,260.00
500 +₩23,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-5678
제조사 부품 번호:
A0109Y
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Switch Type

Round Push Button Operator

Product Type

Modular Switch Body

For Use With

A01 Series

Switch Operation

Momentary

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 1054, CE, EN 61058-1

Actuator Colour

Black

COO (Country of Origin):
GB

AO1 Series Switches - 16mm Operators


Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Panel sealing to IP65

Gold plated silver contacts

Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED

Keylocks supplied with 2 keys

Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation

For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically

Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically

Note

Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

관련된 링크들