EAO Modular Switch Actuator for Use with Series 14 Switch

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩49,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩49,400.00-
25 - 49₩47,420.004%
50 +₩45,460.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-7875
Distrelec 제품 번호:
301-65-231
제조사 부품 번호:
14-131.022
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Modular Switch Actuator

Switch Type

Push Button

For Use With

Series 14 Switch

Switch Operation

Momentary

Maximum Switching Voltage

250V ac

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, CE, UL

Actuator Colour

Black

Mount Type

Panel

COO (Country of Origin):
CH

EAO Modular Switch Actuator, 250V AC Switching Voltage, 5A Current Rating - 14 Series - 14-131.022


Looking for an easy-to-use device that can take the pressure in heavy-duty environments? Push the right buttons with this modular switch actuator from EAO. It works with items from the 14 series, putting the control of machine-based operations at your fingertips. Momentary switching helps prevent accidental starts and stops for a safer workplace. Gold-plated silver contacts create highly-conductive channels for confusion-free signal transmissions. An IP67 rating assures you this unit is dust-tight and can withstand submersion in 1m of water for up to 30 seconds.

Features & Benefits


• Plug-in solder termination to ensure secure wiring and prevent accidental disconnections

• Switching voltage of 250V AC for compatibility with low-voltage applications

• Light weight of 13g to place minimal strain on your panel

• Compact cutout diameter of 22.3mm to maximise space in your setup

Applications


• Healthcare facilities

• Automotive repair

• Automated factory processes

• Commercial and domestic appliances

What's the current rating of this modular switch actuator?


This actuator has a current rating of 5A, so it's suitable for use in low-power systems.

관련된 링크들