EAO Push Button Actuator for Use with Push Button Actuator
- RS 제품 번호:
- 288-325
- Distrelec 제품 번호:
- 304-25-075
- 제조사 부품 번호:
- 46-2234.11N0.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩14,220.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-325
- Distrelec 제품 번호:
- 304-25-075
- 제조사 부품 번호:
- 46-2234.11N0.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | White | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL508, IEC EN 60947-5-1, UL CE REACH RoHS CSA C22-2, EAC, CSA, IEC EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour White | ||
Actuator Type Push Button | ||
Standards/Approvals UL508, IEC EN 60947-5-1, UL CE REACH RoHS CSA C22-2, EAC, CSA, IEC EN 60947-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed for seamless integration into human machine interface applications, delivering reliability and precision in performance. The product features a round front design with a stylish black bezel made from durable plastic, ensuring longevity while maintaining a modern aesthetic. Its compact diameter 29 mm dimension allows for versatile installation options, making it suitable for diverse mounting scenarios.
Lightweight design facilitates convenient handling during installation
Provides a sleek aesthetic that complements modern interfaces
Meets important safety and compliance standards for reliable operation
관련된 링크들
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Silver Push Button Actuator
- EAO Push Button Actuator for Use with Switching Devices
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s