EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-318
- Distrelec 제품 번호:
- 304-25-114
- 제조사 부품 번호:
- 46-2C36.1H20.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩34,220.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-318
- Distrelec 제품 번호:
- 304-25-114
- 제조사 부품 번호:
- 46-2C36.1H20.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, CSA C22-2, CSA, UNI EN ISO 13850, IEC EN 60947-1, EAC, IEC EN 60947-5-1, IEC EN 60947-5-5, UL508, UNI EN ISO 12100, UL CE REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, CSA C22-2, CSA, UNI EN ISO 13850, IEC EN 60947-1, EAC, IEC EN 60947-5-1, IEC EN 60947-5-5, UL508, UNI EN ISO 12100, UL CE REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a precision-engineered component designed for seamless integration within human machine interfaces. Featuring a robust and aesthetically pleasing round façade, this device ensures reliable operation while maintaining an elegant look. Its advanced design allows for intuitive user interaction, making it an ideal choice for both industrial and commercial applications.
Provides a bright red colour lens that enhances visibility and user engagement
Constructed from high quality plastic to ensure longevity and resilience
Includes a compact mounting cut out making it suitable for various applications
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series